CPC3909CTR

IXYS
849-CPC3909CTR
CPC3909CTR

Mfr.:

Description:
MOSFETs 400V N-Channel Depletion-Mode FET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.631

Stock:
1.631 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,42 € 1,42 €
0,903 € 9,03 €
0,742 € 74,20 €
Full Reel (Order in multiples of 1000)
0,742 € 742,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-89-3
N-Channel
1 Channel
400 V
300 mA
9 Ohms
- 15 V, 15 V
3.1 V
- 40 C
+ 110 C
1.1 W
Depletion
Reel
Cut Tape
Brand: IXYS
Configuration: Single
Product Type: MOSFETs
Series: CPC390
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 130,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.