CMA30P1600FC

IXYS
747-CMA30P1600FC
CMA30P1600FC

Mfr.:

Description:
SCRs Phase Control Thyristors, SCRs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 250   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,58 € 3.145,00 €
11,91 € 5.955,00 €
11,77 € 11.770,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCRs
RoHS:  
CMA30P1600
1.6 kV
2 mA
47 A
1.3 V
1 V
55 mA
- 40 C
+ 150 C
Through Hole
i4-Pac-5
Tube
Brand: IXYS
Holding Current Ih Max: 100 mA
Product Type: SCRs
Factory Pack Quantity: 25
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541900000
CNHTS:
8541590000
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
8542900006
MXHTS:
8541900299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage NEC 600V+ Circuit Protection