CLB40I1200PZ-TUB

IXYS
747-CLB40I1200PZ-TUB
CLB40I1200PZ-TUB

Mfr.:

Description:
SCRs Power Thyristor Discretes-SCR TO-263D2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1400   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,28 € 3.192,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCRs
RoHS:  
1.2 kV
63 A
1.59 V
1.7 V
30 mA
- 40 C
+ 125 C
SMD/SMT
D2PAK-2 (TO-263-2)
Tube
Brand: IXYS
Holding Current Ih Max: 70 mA
Non Repetitive On-State Current: 520 A
Product Type: SCRs
Factory Pack Quantity: 50
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
USHTS:
8541300080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage NEC 600V+ Circuit Protection