CLA80E1200HF

IXYS
747-CLA80E1200HF
CLA80E1200HF

Mfr.:

Description:
SCR Modules High Efficiency Single Thryistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 213

Stock:
213 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,74 € 10,74 €
8,00 € 80,00 €
5,86 € 703,20 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCR Modules
RoHS:  
REACH - SVHC:
CLA80E1200
126 A
1.2 kV
5 mA
1.38 V
100 mA
1.5 V
38 mA
- 40 C
+ 125 C
Through Hole
TO-247-PLUS-3
Tube
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Rating: 80 A
Product Type: SCR Modules
Factory Pack Quantity: 30
Subcategory: Thyristors
Technology: Si
Unit Weight: 7,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
MXHTS:
8541900299
ECCN:
EAR99

High Voltage NEC 600V+ Circuit Protection