CLA40E1200HR

IXYS
747-CLA40E1200HR
CLA40E1200HR

Mfr.:

Description:
SCRs Power Thyristor Discretes-SCR ISO247

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
246
Expected 7/7/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,79 € 11,79 €
8,99 € 89,90 €
7,48 € 897,60 €
6,67 € 3.401,70 €
6,58 € 6.711,60 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCRs
RoHS:  
REACH - SVHC:
1.2 kV
50 uA
70 A
1.25 V
1.5 V
50 mA
- 40 C
+ 125 C
Through Hole
ISO-247-3
Tube
Brand: IXYS
Breakover Voltage VBO: 700 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Holding Current Ih Max: 100 mA
Non Repetitive On-State Current: 650 A
Off-State Capacitance CO: 25 pF
Product Type: SCRs
Factory Pack Quantity: 30
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99