CLA16E1200PN

IXYS
747-CLA16E1200PN
CLA16E1200PN

Mfr.:

Description:
SCRs Pwr Thyristor Disc-SCR TO-220AB/TO-220FP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,97 € 3,97 €
2,61 € 26,10 €
1,94 € 194,00 €
1,62 € 810,00 €
1,52 € 1.520,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCRs
RoHS:  
REACH - SVHC:
1.2 kV
16 A
1.32 V
1.3 V
30 mA
- 55 C
+ 125 C
Through Hole
TO-220FP-3
Tube
Brand: IXYS
Holding Current Ih Max: 60 mA
Non Repetitive On-State Current: 180 A
Product Type: SCRs
Factory Pack Quantity: 50
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage NEC 600V+ Circuit Protection