CLA100E1200HB

IXYS
747-CLA100E1200HB
CLA100E1200HB

Mfr.:

Description:
SCRs Power Thyristor Discretes-SCR TO-247AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 141

Stock:
141
Can Dispatch Immediately
On Order:
300
Expected 7/14/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,12 € 9,12 €
6,45 € 64,50 €
5,37 € 644,40 €
4,72 € 2.407,20 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCRs
RoHS:  
1.2 kV
50 uA
70 A
1.37 V
1.5 V
40 mA
- 40 C
+ 125 C
Through Hole
TO-247-3
Tube
Brand: IXYS
Breakover Voltage VBO: 1.19 kA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Holding Current Ih Max: 100 mA
Non Repetitive On-State Current: 1.1 kA
Off-State Capacitance CO: 86 pF
Product Type: SCRs
Factory Pack Quantity: 30
Subcategory: Thyristors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

High Voltage NEC 600V+ Circuit Protection