B0870YC160

IXYS
747-B0870YC160
B0870YC160

Mfr.:

Description:
SCRs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,35 € 1.736,40 €
66,42 € 7.970,40 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCRs
1.6 kV
40 mA
1.72 kA
5 V
3 V
150 mA
- 40 C
+ 125 C
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Holding Current Ih Max: 500 mA
Non Repetitive On-State Current: 8.4 kA
Product Type: SCRs
Factory Pack Quantity: 24
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
USHTS:
8541300080
ECCN:
EAR99

High Voltage NEC 600V+ Circuit Protection