SS275TI12205

IXYS Integrated Circuits
747-SS275TI12205
SS275TI12205

Mfr.:

Description:
SiC Schottky Diodes 5A 1200V Triple SiC Schottky Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,65 € 1.999,50 €
60,02 € 7.202,40 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SiC Schottky Diodes
RoHS:  
SMD/SMT
SMD-6
Triple
5 A
1.2 kV
1.6 V
12 A
50 uA
- 55 C
+ 175 C
SS27
Tube
Brand: IXYS Integrated Circuits
Pd - Power Dissipation: 30 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1.2 kV
Unit Weight: 7,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

SiC (Silicon Carbide) Diodes & Rectifiers

IXYS SiC (Silicon Carbide) Diodes and Rectifiers provide extremely fast switching, high-frequency operation with zero recovery, and temperature-independent behavior. Coupled with the low inductance IXYS DE-Series RF package, these SiC Diodes and Rectifiers diodes can be utilized in any number of fast switching diode circuits or high-frequency converter applications.