LDA111STR

IXYS Integrated Circuits
849-LDA111STR
LDA111STR

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler Single-Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.534

Stock:
1.534 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,51 € 2,51 €
1,75 € 17,50 €
1,35 € 135,00 €
1,18 € 590,00 €
Full Reel (Order in multiples of 1000)
1,12 € 1.120,00 €
1,09 € 2.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,53 €
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
1 Channel
3750 Vrms
Photodarlington
300 %
30000 %
1 mA
1.4 V
30 V
1 V
5 V
150 mW
- 40 C
+ 85 C
LDA111
Reel
Cut Tape
MouseReel
Brand: IXYS Integrated Circuits
Current Transfer Ratio: 300 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Tradename: Clare
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8542390090
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.