IAA110P

IXYS Integrated Circuits
849-IAA110P
IAA110P

Mfr.:

Description:
Solid State Relays - PCB Mount 350V 100mA Integrated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,10 € 4,10 €
3,45 € 34,50 €
3,32 € 83,00 €
2,83 € 141,50 €
2,58 € 258,00 €
2,31 € 577,50 €
2,22 € 1.110,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,14 €
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
100 mA
350 VDC
2 Form A (DPST-NO)
900 mVDC to 1.4 VDC
SOIC-16
MOSFET
50 mA
- 40 C
+ 85 C
10.16 mm (0.4 in)
7.493 mm (0.295 in)
2.108 mm (0.083 in)
IAA110
Brand: IXYS Integrated Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Pd - Power Dissipation: 1 W
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Unit Weight: 4,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99