CPC3960ZTR

IXYS
849-CPC3960ZTR
CPC3960ZTR

Mfr.:

Description:
MOSFETs 600V N-Channel Depletion-Mode FET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.549

Stock:
3.549 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,55 € 1,55 €
0,98 € 9,80 €
0,668 € 66,80 €
Full Reel (Order in multiples of 1000)
0,668 € 668,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-223-3
N-Channel
1 Channel
600 V
100 mA
44 Ohms
- 15 V, 15 V
3.1 V
- 55 C
+ 125 C
1.8 W
Depletion
Reel
Cut Tape
MouseReel
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: MOSFETs
Series: CPC960
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99