CPC2125N

IXYS Integrated Circuits
849-CPC2125N
CPC2125N

Mfr.:

Description:
Solid State Relays - PCB Mount Dual SP-NC SS OptoMOS Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
2,12 € 21,20 €
2,02 € 50,50 €
1,94 € 97,00 €
1,87 € 187,00 €
1,79 € 447,50 €
1,73 € 865,00 €
1,59 € 1.590,00 €
1,53 € 7.650,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
100 mA
400 VDC
2 Form B (DPST-NC)
900 mVDC to 1.5 VDC
SOIC-8
MOSFET
50 mA
- 40 C
+ 85 C
9.347 mm (0.368 in)
3.81 mm (0.15 in)
2.184 mm (0.086 in)
CPC2125
Brand: IXYS Integrated Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Tradename: OptoMOS
Unit Weight: 172 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99