CPC2014NTR

IXYS Integrated Circuits
849-CPC2014NTR
CPC2014NTR

Mfr.:

Description:
Solid State Relays - PCB Mount DUAL,1-FORM-A 60V, 400mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 111

Stock:
111
Can Dispatch Immediately
On Order:
2.000
Expected 8/27/2026
4.000
Expected 9/10/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,98 € 4,98 €
4,66 € 46,60 €
4,15 € 103,75 €
3,94 € 197,00 €
3,73 € 373,00 €
3,55 € 887,50 €
3,43 € 1.715,00 €
3,31 € 3.310,00 €
Full Reel (Order in multiples of 2000)
3,31 € 6.620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,23 €
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
400 mA
60 VDC
2 Form A (DPST-NO)
900 mVDC to 1.4 VDC
MOSFET
50 mA
- 40 C
+ 85 C
9.347 mm (0.368 in)
3.81 mm (0.15 in)
2.184 mm (0.086 in)
CPC2014
Brand: IXYS Integrated Circuits
Moisture Sensitive: Yes
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 2000
Subcategory: Relays
Tradename: Clare
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.