CPC1965Y

IXYS Integrated Circuits
849-CPC1965Y
CPC1965Y

Mfr.:

Description:
Solid State Relays - PCB Mount 600V, 1mA AC Solid State Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.307

Stock:
5.307 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,90 € 3,90 €
3,48 € 34,80 €
3,22 € 80,50 €
3,10 € 155,00 €
2,94 € 294,00 €
2,85 € 1.425,00 €
2,75 € 2.750,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
1 A
20 VAC to 260 VAC
1 Form A (SPST-NO)
900 mVDC to 1.4 VDC
SCR
100 mA
- 40 C
+ 85 C
19.202 mm (0.756 in)
3.302 mm (0.13 in)
6.35 mm (0.25 in)
CPC1965
Brand: IXYS Integrated Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 25
Subcategory: Relays
Tradename: Clare
Unit Weight: 850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99