CPC1510G

IXYS Integrated Circuits
849-CPC1510G
CPC1510G

Mfr.:

Description:
Solid State Relays - PCB Mount 1-Form-A 250V 200mA Solid State Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 406

Stock:
406 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,24 € 6,24 €
5,85 € 58,50 €
5,19 € 129,75 €
4,94 € 247,00 €
4,68 € 468,00 €
4,40 € 1.100,00 €
4,26 € 2.130,00 €
4,11 € 4.110,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
200 mA
250 VDC
1 Form A (SPST-NO)
1.15 VDC to 1.5 VDC
DIP-6
MOSFET
50 mA
- 40 C
+ 85 C
8.382 mm (0.33 in)
6.35 mm (0.25 in)
3.302 mm (0.13 in)
CPC1510
Brand: IXYS Integrated Circuits
Input to Output Isolation Method: Optocoupler
Pd - Power Dissipation: 800 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: Solder Pin
Tradename: Clare
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.