CPC1333GRTR

IXYS Integrated Circuits
849-CPC1333GRTR
CPC1333GRTR

Mfr.:

Description:
Solid State Relays - PCB Mount 1-Form-B; 350V,130mA 5000Vrms Isolation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 835

Stock:
835 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,72 € 1,72 €
1,54 € 15,40 €
1,47 € 36,75 €
1,42 € 71,00 €
1,37 € 137,00 €
1,30 € 325,00 €
1,26 € 630,00 €
Full Reel (Order in multiples of 1000)
1,15 € 1.150,00 €
1,06 € 5.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,81 €
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
130 mA
350 VDC
1 Form B (SPST-NC)
900 mVDC to 1.5 VDC
MOSFET
50 mA
- 40 C
+ 85 C
6.35 mm (0.25 in)
4.572 mm (0.18 in)
3.3 mm (0.13 in)
CPC1333
Brand: IXYS Integrated Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Tradename: Clare
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99