CPC1218

IXYS Integrated Circuits
849-CPC1218
CPC1218

Mfr.:

Description:
Solid State Relays - PCB Mount 4 PIN SIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
600 mA
60 VDC
1 Form A (SPST-NO)
5 VDC to 12 VDC
SIP-4
MOSFET
- 40 C
+ 85 C
19.202 mm (0.756 in)
3.302 mm (0.13 in)
6.401 mm (0.252 in)
CPC1218
Brand: IXYS Integrated Circuits
Input to Output Isolation Method: Optocoupler
Pd - Power Dissipation: 800 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 25
Subcategory: Relays
Termination Style: Solder Pin
Tradename: Clare
Part # Aliases: CPC1218Y
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.