CPC1125NTR

IXYS Integrated Circuits
849-CPC1125NTR
CPC1125NTR

Mfr.:

Description:
Solid State Relays - PCB Mount SP, Normally-Closed OptoMOS Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.102

Stock:
11.102
Can Dispatch Immediately
On Order:
6.000
Expected 10/16/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,58 € 2,58 €
2,42 € 24,20 €
2,15 € 53,75 €
2,08 € 104,00 €
2,01 € 201,00 €
1,92 € 480,00 €
1,85 € 925,00 €
1,78 € 1.780,00 €
Full Reel (Order in multiples of 2000)
1,78 € 3.560,00 €
1,64 € 6.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,46 €
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
100 mA
400 VDC
1 Form B (SPST-NC)
900 mVDC to 1.5 VDC
MOSFET
50 mA
- 40 C
+ 85 C
4.089 mm (0.161 in)
3.81 mm (0.15 in)
2.03 mm (0.08 in)
CPC1125
Brand: IXYS Integrated Circuits
Moisture Sensitive: Yes
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 2000
Subcategory: Relays
Tradename: OptoMOS
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.