CPC1004NTR

IXYS Integrated Circuits
849-CPC1004NTR
CPC1004NTR

Mfr.:

Description:
Solid State Relays - PCB Mount 1-Form-A 100V 300mA Solid State Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.155

Stock:
3.155
Can Dispatch Immediately
On Order:
4.000
Expected 8/17/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,56 € 1,56 €
1,38 € 13,80 €
1,32 € 33,00 €
1,28 € 64,00 €
1,24 € 124,00 €
1,18 € 295,00 €
1,14 € 570,00 €
1,03 € 1.030,00 €
Full Reel (Order in multiples of 2000)
1,03 € 2.060,00 €
0,998 € 3.992,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,63 €
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
300 mA
100 VDC
1 Form A (SPST-NO)
900 mVDC to 1.4 VDC
SOP-4
MOSFET
50 mA
- 40 C
+ 110 C
4.089 mm (0.161 in)
3.81 mm (0.15 in)
2.184 mm (0.086 in)
CPC1004
Brand: IXYS Integrated Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input to Output Isolation Method: Optocoupler
Moisture Sensitive: Yes
Pd - Power Dissipation: 400 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 2000
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.