59-113

ITW Switches
850-59-113
59-113

Mfr.:

Description:
Pushbutton Switches MINI METAL PANEL SEALED-ALLOY RND GRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
500
Expected 7/13/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,56 € 12,56 €
11,38 € 113,80 €
10,99 € 274,75 €
9,33 € 2.332,50 €

Product Attribute Attribute Value Select Attribute
ITW Switches
Product Category: Pushbutton Switches
RoHS:  
59
Industrial Switches
Non-Illuminated
SPST
Panel Seal
OFF - (ON)
Round
400 mA
50 VDC
125 VAC
IP67
PC Pin
Green
Gold
Actuator Style: Round
Brand: ITW Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 250
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.