48M112B

ITW Switches
850-48M112B
48M112B

Mfr.:

Description:
Pushbutton Switches MOM/BLUE RING PANEL SEALED MT PB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 182

Stock:
182 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,24 € 23,24 €
21,70 € 217,00 €
21,69 € 542,25 €
21,11 € 2.111,00 €
21,10 € 10.550,00 €

Product Attribute Attribute Value Select Attribute
ITW Switches
Product Category: Pushbutton Switches
RoHS:  
48M-EM
Industrial Switches
Sealed
Illuminated
SPST
Panel Seal
OFF - (ON)
LED
Blue
Round
100 mA
48 VDC
IP67
Solder Terminal
Gold
Brand: ITW Switches
Housing Material: Stainless Steel
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 13,477 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99