48M111B

ITW Switches
850-48M111B
48M111B

Mfr.:

Description:
Pushbutton Switches MOM/BLUE LED PANEL SEALED MT PB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,54 € 21,54 €
19,49 € 194,90 €
19,48 € 487,00 €
16,56 € 828,00 €
16,55 € 1.655,00 €
16,53 € 4.132,50 €
16,30 € 8.150,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
ITW Switches
Product Category: Pushbutton Switches
RoHS:  
48M-EM
Illuminated
SPST
Panel Seal
ON - (OFF)
LED
Blue
Round
250 mA
48 VDC
IP67
Solder Lug
Gold
Actuator Style: Round
Brand: ITW Switches
Housing Material: Stainless Steel
Life: 150000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Sealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.