48-1-RB-N-YL-B

ITW Switches
850-48-1-RB-N-YL-B
48-1-RB-N-YL-B

Mfr.:

Description:
Pushbutton Switches MIN-SEAL ELECTROMECH SWITCH MOMENTARY-YEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,99 € 10,99 €
9,68 € 96,80 €
9,28 € 185,60 €
9,08 € 454,00 €
7,71 € 771,00 €
7,37 € 3.685,00 €
7,08 € 7.080,00 €

Product Attribute Attribute Value Select Attribute
ITW Switches
Product Category: Pushbutton Switches
RoHS:  
48EM
Industrial Switches
Sealed
Non-Illuminated
SPST
Bushing Mount
OFF - (ON)
Round
100 mA
48 VDC
IP67
Solder Terminal
Yellow
Gold
Actuator Style: Round
Brand: ITW Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Life: 100000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 10,367 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

48EM Series Miniature Sealed Pushbutton Switches

ITW Switches 48EM Series of Miniature Sealed Pushbutton Switches is a rugged, multi-option series offering the most selections in mounting styles, colors, terminations, bezels, lighting and momentary or alternate-action switching. ITW's 48EM Series of Miniature Sealed Pushbutton Switches offers all these options in one compact package size.