16404

ITW Switches
850-16-404
16404

Mfr.:

Description:
Basic / Snap Action Switches SUBMINI 10.1 AMP DBL BRK SNAP ACTN SWITC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
90
Expected 11/12/2026
100
Expected 11/27/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,08 € 30,08 €
27,64 € 276,40 €
25,68 € 513,60 €
22,58 € 1.129,00 €

Product Attribute Attribute Value Select Attribute
ITW Switches
Product Category: Basic / Snap Action Switches
RoHS:  
16
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Plunger
10.1 A
125 VAC, 250 VAC
28 VDC
2.2 N
Solder Pin
Chassis Mount
Actuator Style: Plunger
Brand: ITW Switches
Contact Material: Silver
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: 16-404
Unit Weight: 7,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.