11-504

ITW Switches
850-11-504
11-504

Mfr.:

Description:
Basic / Snap Action Switches MINI 10AMP DBL-BREAK SNAP ACTION SWITCHES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45
Can Dispatch Immediately
On Order:
100
Expected 10/16/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,09 € 24,09 €
22,62 € 226,20 €
20,74 € 414,80 €
20,36 € 1.018,00 €
17,27 € 1.727,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
ITW Switches
Product Category: Basic / Snap Action Switches
RoHS:  
11
Miniature
SPDT
ON - (OFF), OFF - (ON)
Plunger
10 A
125 VAC, 250 VAC
28 VDC
2.2 N
Quick Connect
Chassis Mount
Actuator Style: Plunger
Brand: ITW Switches
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 128,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.