VSC02S-C

965-VSC02S-C
VSC02S-C

Mfr.:

Description:
Standard Circular Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Standard Circular Connector
Connectors
19 Position
Socket (Female)
Cable Mount
Crimp
Gold
Aluminum
IP67
Brand: ITT Cannon
Current Rating: 25 A
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Subcategory: Circular Connectors
Voltage Rating: 500 VAC, 700 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.