TR1004RMS1NB

ITT Cannon
965-TR1004RMS1NB
TR1004RMS1NB

Mfr.:

Description:
Automotive Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 136

Stock:
136 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,46 € 7,46 €
6,97 € 69,70 €
6,53 € 163,25 €
6,45 € 322,50 €
6,19 € 619,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Automotive Connectors
RoHS:  
Connectors
4 Position
Receptacle (Female)
Panel Mount
Nickel
Black
TRA
Brand: ITT Cannon
Contact Gender: Without Pin Contacts
Current Rating: 13 A
Flammability Rating: UL 94 V-0
Insulation Resistance: 5 GOhms
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: Trident
Type: Receptacle
Voltage Rating: 250 VAC
Part # Aliases: 192926-0440
Unit Weight: 59,655 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99