TN6S24-0420S2L

ITT Cannon
965-TN6S24-0420S2L
TN6S24-0420S2L

Mfr.:

Description:
Automotive Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,84 € 2.784,00 €
27,43 € 6.857,50 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Automotive Connectors
RoHS:  
Connectors
20 Position
TN
Brand: ITT Cannon
Current Rating: 13 A, 16 A
Flammability Rating: UL 94 V-0
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: Trident
Voltage Rating: 250 VAC
Part # Aliases: 192900-0540
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Trident Connectors

ITT Cannon Trident Series is a versatile range of cost-effective, corrosion-resistant plastic or high-performance shielded metal rectangular and circular connectors. The Trident Series bayonet coupling or integrally moulded latches allow for quick connect/disconnect while maintaining performance in rugged, high-vibration applications. The Trident Series offers a full range of accessories and interchangeable machined, stamped and formed contacts.