TN0LS24-0048S1L

ITT Cannon
965-TN0LS24-0048S1L
TN0LS24-0048S1L

Mfr.:

Description:
Automotive Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 13 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,63 € 47,63 €
41,41 € 414,10 €
39,62 € 990,50 €
38,34 € 1.917,00 €
37,06 € 3.706,00 €
35,01 € 8.752,50 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Automotive Connectors
RoHS:  
Connectors
48 Position
Receptacle (Female)
Mounting Flange
TN
Brand: ITT Cannon
Contact Gender: Socket
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Current Rating: 13 A, 16 A
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Insulation: Insulated
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: Trident
Voltage Rating: 250 VAC
Part # Aliases: 192991-0640
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Trident Connectors

ITT Cannon Trident Series is a versatile range of cost-effective, corrosion-resistant plastic or high-performance shielded metal rectangular and circular connectors. The Trident Series bayonet coupling or integrally moulded latches allow for quick connect/disconnect while maintaining performance in rugged, high-vibration applications. The Trident Series offers a full range of accessories and interchangeable machined, stamped and formed contacts.