TBF22-19PS

ITT Cannon
965-TBF22-19PS
TBF22-19PS

Mfr.:

Description:
Circular MIL Spec Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,58 € 66,58 €
61,10 € 611,00 €
58,76 € 1.469,00 €
56,79 € 2.839,50 €
53,66 € 5.366,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
Pin (Male), Socket (Female)
Receptacles
22
Thru-Bulkhead
MIL-DTL-5015
Wall Mount
TBF
Brand: ITT Cannon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Mating Style: Threaded
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694020
ECCN:
EAR99