T2P20MC1ST

ITT Cannon
965-T2P20MC1ST
T2P20MC1ST

Mfr.:

Description:
D-Sub Contacts 3K PER REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.000

Stock:
6.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,309 € 927,00 €
0,29 € 1.740,00 €
0,278 € 2.502,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Contacts
RoHS:  
Pin (Male)
Tin
22 AWG to 20 AWG
Crimp
Reel
Brand: ITT Cannon
Filtered: -
Product Type: D-Sub Contacts
Series: T2P
Factory Pack Quantity: 3000
Subcategory: D-Sub Connectors
Tradename: Trident
Part # Aliases: 192990-2500
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
USHTS:
8538906000
ECCN:
EAR99