T2P20FC1ST

ITT Cannon
965-T2P20FC1ST
T2P20FC1ST

Mfr.:

Description:
Automotive Connectors 3000PCS /REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 9000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,28 € 2.520,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Automotive Connectors
RoHS:  
Contacts
Socket (Female)
Cable Mount / Free Hanging
Crimp
Tin
22 AWG
20 AWG
T2P
Reel
Brand: ITT Cannon
Contact Gender: Socket (Female)
Product Type: Automotive Connectors
Factory Pack Quantity: 3000
Subcategory: Automotive Connectors
Tradename: Trident
Type: Terminal
Wire Gauge: 22 AWG to 20 AWG
Wire Gauge Range: 22 AWG to 20 AWG
Part # Aliases: 192990-2540
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Trident Connectors

ITT Cannon Trident Series is a versatile range of cost-effective, corrosion-resistant plastic or high-performance shielded metal rectangular and circular connectors. The Trident Series bayonet coupling or integrally moulded latches allow for quick connect/disconnect while maintaining performance in rugged, high-vibration applications. The Trident Series offers a full range of accessories and interchangeable machined, stamped and formed contacts.