T2P16MC4ST

ITT Cannon
965-T2P16MC4ST
T2P16MC4ST

Mfr.:

Description:
Automotive Connectors T2P16MC4ST 3000/REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.445

Stock:
8.445 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,607 € 6,07 €
0,542 € 13,55 €
0,516 € 51,60 €
0,484 € 121,00 €
0,461 € 230,50 €
0,439 € 439,00 €
Full Reel (Order in multiples of 3000)
0,345 € 1.035,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Automotive Connectors
RoHS:  
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
18 AWG
16 AWG
T2P
Reel
Cut Tape
Brand: ITT Cannon
Contact Gender: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Automotive Connectors
Factory Pack Quantity: 3000
Subcategory: Automotive Connectors
Tradename: Trident
Type: Terminal
Wire Gauge: 18 AWG to 16 AWG
Wire Gauge Range: 16 AWG to 18 AWG
Part # Aliases: 192900-0000
Unit Weight: 3,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99