SNLF-S-S25-25L-BL

ITT Cannon
965-SNLFSS2525LBL
SNLF-S-S25-25L-BL

Mfr.:

Description:
Heavy Duty Power Connectors SNLFSS2525LBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
106,19 € 106,19 €
96,18 € 961,80 €
92,48 € 2.312,00 €
89,40 € 4.470,00 €
84,46 € 8.446,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Heavy Duty Power Connectors
RoHS:  
Circular
Connectors
Bayonet Locking
250 A
1 Position
Screw
1 kVAC/DC
Thermoplastic (TP)
Silver
Brass
IP65
Brand: ITT Cannon
Contact Gender: Socket
Flammability Rating: UL94 V-0
Housing Colour: Blue
Housing Gender: Female
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 30 C
Mounting Style: Cable Mount
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ITT CANNON