RPR24N-01KT

ITT Cannon
965-320-9000-104
RPR24N-01KT

Mfr.:

Description:
High Speed/Modular Connectors EN4165-Style Conn RPR24N-01KT
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
Minimum: 300   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,37 € 4.911,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: High Speed/Modular Connectors
RoHS:  
Accessories
Shell
Brand: ITT Cannon
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
Part # Aliases: 320-9000-104
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
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RPR EN4165-Style Connectors with PCB Contacts

ITT Cannon RPR Series of EN4165-Style Connectors with PCB Contacts are compact and lightweight connectors designed for commercial aviation applications. The connectors feature a front release and rear removable inserts with a proprietary latching mechanism. The lightweight modular interconnect uses various sizes of PCB contacts in both straight and right-angle configurations. The series is an ARINC 809-compatible interconnect that enables high-speed data transfer, signal integrity, and secure connectivity. ITT Cannon RPR Series of EN4165-Style Connectors applications include in-flight entertainment / connectivity (IFE/C), navigation systems, and avionics.