PLA1G022006

ITT Cannon
965-PLA1G022006
PLA1G022006

Mfr.:

Description:
Circular Push Pull Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 200   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,56 € 3.512,00 €
16,59 € 4.147,50 €
16,11 € 8.055,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular Push Pull Connectors
RoHS:  
REACH - SVHC:
Plastic Push Pull Interconnect
Straight Plug
Pin (Male)
6 Contact
Cable
Solder
IP50
Black
PL
Brand: ITT Cannon
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 6 A
Product Type: Circular Push Pull Connectors
Shell Material: Polysulfone (PSU)
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Voltage Rating: 1.05 kV
Wire Gauge: 26 AWG
Part # Aliases: 132039-0071
Unit Weight: 7,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PL Plastic Push-Pull Connectors

ITT Cannon PL Plastic Push-Pull Connectors are a medical-grade plastic push-pull interconnect solution for medical equipment and industrial applications. PL Push-Pull Connectors feature a self-latching mechanism that enables quick and simple mating and unmating. These ITT Cannon connectors are available in 2-way to 4-way variants and offered with six keying options, seven color codings, and durability of more than 2000 mating cycles. This versatile solution is intermateable with existing industry solutions and serves a variety of disposable and reusable applications.