NLS-1-R-C150-M40B-SC

ITT Cannon
965-NLS1RC150M40BSC
NLS-1-R-C150-M40B-SC

Mfr.:

Description:
Heavy Duty Power Connectors NLS1RC150M40BSC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
270,24 € 2.702,40 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Heavy Duty Power Connectors
RoHS:  
Circular
Connectors
Bayonet Locking
660 A
Crimp
1 kVAC/DC
Polybutylene Terephthalate (PBT)
Silver
Copper
IP67
Brand: ITT Cannon
Contact Gender: Pin
Housing Colour: Red
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 30 C
Mounting Style: Cable Mount
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ITT CANNON