NLDFT3GYLS120M40A

ITT Cannon
695-LDFT3GYLS120M40A
NLDFT3GYLS120M40A

Mfr.:

Description:
Heavy Duty Power Connectors Line Drain Ln 3 Gray EU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,83 € 109,83 €
99,48 € 994,80 €
95,66 € 2.391,50 €
92,46 € 4.623,00 €
87,36 € 8.736,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Heavy Duty Power Connectors
REACH - SVHC:
Connectors
400 A
1 Position
Screw
1 kV
IP67
Brand: ITT Cannon
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 30 C
Mounting Style: Free Hanging
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ITT CANNON