MS3102E24-2P

ITT Cannon
965-MS3102E242P
MS3102E24-2P

Mfr.:

Description:
Circular MIL Spec Connector ER 7C 7#12 PIN RECP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,08 € 47,08 €
33,96 € 339,60 €
30,45 € 761,25 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
RoHS: N
7 Position
Pin (Male)
24-02
Receptacles
24
Box Mount
MIL-DTL-5015
Solder
Panel
41 A
Silver
Copper Alloy
CA / 5015
Brand: ITT Cannon
Product Type: Circular MIL Spec Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: 024255-0003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CA / 5015 Ruggedized Threaded Circular Connectors

ITT Cannon CA / 5015 Ruggedized Threaded Circular Connectors are a comprehensive range of circular connectors engineered for high-performance connectivity in harsh environments. Derived from and qualified to MIL-DTL-5015 standards (formerly MIL-C-5015), this ITT Cannon series includes CA Threaded Commercial, MS A&B, E&R, and CV Series III variants to meet diverse application and sealing requirements. Originally developed for commercial aviation, the series has evolved into a versatile platform trusted across defense, industrial machinery, rail systems, and off-road vehicle markets. Available in sealed and unsealed designs, with threaded coupling for robust vibration resistance, these connectors feature durable aluminum alloy shells, silver-plated machined contacts, and a wide variety of layouts and accessory options.