MS3102E14S-2S

ITT Cannon
965-MS3102E14S2S
MS3102E14S-2S

Mfr.:

Description:
Circular MIL Spec Connector ER 4C 4#16S SKT RECP BOX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,38 € 22,38 €
20,99 € 209,90 €
19,87 € 496,75 €
18,90 € 945,00 €
18,58 € 1.858,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
RoHS: N
4 Position
Socket (Female)
14S-02
Receptacles
14
Box Mount
MIL-DTL-5015
Solder
Panel
13 A
Silver
Copper Alloy
CA / 5015
Brand: ITT Cannon
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Chromate over Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: 024248-0004
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CA / 5015 Ruggedized Threaded Circular Connectors

ITT Cannon CA / 5015 Ruggedized Threaded Circular Connectors are a comprehensive range of circular connectors engineered for high-performance connectivity in harsh environments. Derived from and qualified to MIL-DTL-5015 standards (formerly MIL-C-5015), this ITT Cannon series includes CA Threaded Commercial, MS A&B, E&R, and CV Series III variants to meet diverse application and sealing requirements. Originally developed for commercial aviation, the series has evolved into a versatile platform trusted across defense, industrial machinery, rail systems, and off-road vehicle markets. Available in sealed and unsealed designs, with threaded coupling for robust vibration resistance, these connectors feature durable aluminum alloy shells, silver-plated machined contacts, and a wide variety of layouts and accessory options.