MS3102E10SL-3P

ITT Cannon
965-MS3102E10SL3P
MS3102E10SL-3P

Mfr.:

Description:
Circular MIL Spec Connector ER 3C 3#16S SKT RECP BOX

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,28 € 16,28 €
15,87 € 158,70 €

Similar Product

ITT Cannon MS3102R10SL-3P
ITT Cannon
Circular MIL Spec Connector ER 3C 3#16S SKT RECP BOX

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
RoHS: N
3 Position
Pin (Male)
10SL-03
Receptacles
10
Box Mount
MIL-DTL-5015
Solder
Panel
13 A
Silver
Copper Alloy
CA / 5015
Brand: ITT Cannon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Chromate over Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: 024245-0003
Unit Weight: 21,512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

CA / 5015 Ruggedized Threaded Circular Connectors

ITT Cannon CA / 5015 Ruggedized Threaded Circular Connectors are a comprehensive range of circular connectors engineered for high-performance connectivity in harsh environments. Derived from and qualified to MIL-DTL-5015 standards (formerly MIL-C-5015), this ITT Cannon series includes CA Threaded Commercial, MS A&B, E&R, and CV Series III variants to meet diverse application and sealing requirements. Originally developed for commercial aviation, the series has evolved into a versatile platform trusted across defense, industrial machinery, rail systems, and off-road vehicle markets. Available in sealed and unsealed designs, with threaded coupling for robust vibration resistance, these connectors feature durable aluminum alloy shells, silver-plated machined contacts, and a wide variety of layouts and accessory options.