MS3101F20-27S

ITT Cannon
965-MS3101F20-27S
MS3101F20-27S

Mfr.:

Description:
Circular MIL Spec Connector ER 14C 14#16 SKT RECP LINE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,58 € 103,58 €
94,45 € 944,50 €
90,82 € 2.270,50 €
77,95 € 3.897,50 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
RoHS: N
14 Position
Socket (Female)
20-27
Receptacles
20
In-Line
MIL-DTL-5015
Solder
Cable
13 A
Silver
CA / 5015
Brand: ITT Cannon
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Chromate over Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CA / 5015 Ruggedized Threaded Circular Connectors

ITT Cannon CA / 5015 Ruggedized Threaded Circular Connectors are a comprehensive range of circular connectors engineered for high-performance connectivity in harsh environments. Derived from and qualified to MIL-DTL-5015 standards (formerly MIL-C-5015), this ITT Cannon series includes CA Threaded Commercial, MS A&B, E&R, and CV Series III variants to meet diverse application and sealing requirements. Originally developed for commercial aviation, the series has evolved into a versatile platform trusted across defense, industrial machinery, rail systems, and off-road vehicle markets. Available in sealed and unsealed designs, with threaded coupling for robust vibration resistance, these connectors feature durable aluminum alloy shells, silver-plated machined contacts, and a wide variety of layouts and accessory options.