MKJCL1A6F6-7SA

ITT Cannon
965-MKJCL1A6F6-7SA
MKJCL1A6F6-7SA

Mfr.:

Description:
Circular MIL Spec Connector Strt Plug, Elect Ni 6-7, Socket, A Key

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,41 € 1.560,25 €
59,43 € 2.971,50 €
58,79 € 5.879,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
RoHS:  
7 Position
Socket (Female)
06-07
Connectors
6
Straight
MIL-DTL-38999
Crimp
Cable
5 A
Gold
Copper
Brand: ITT Cannon
Mating Style: Self Locking
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 500 VAC
Wire Gauge: 28 AWG to 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MKJ Clip Lock Miniature Circular Connectors

ITT Cannon MKJ Clip Lock Miniature Circular Connectors are small, light interconnects with a clip lock latching system for commercial avionics, in-flight entertainment (IFE), city infrastructure, factory equipment, and industrial applications. This robust series is rated to IP67 and offers a snap-on positive lock coupling system that provides secure sealing without requiring additional space commonly required in threaded or bayonet connectors. ITT Cannon MKJ Clip Lock Miniature Circular Connectors operate in harsh environments with five plating options and come with high-density size 23, 20HD, 16, or 12 contacts.