MDS-S-TS

ITT Cannon
965-MDSSTS
MDS-S-TS

Mfr.:

Description:
D-Sub Contacts MDSM CON F CRP GOLD FL 1K/RL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22.979

Stock:
22.979
Can Dispatch Immediately
On Order:
24.000
Expected 2/24/2027
Factory Lead Time:
41
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,562 € 5,62 €
0,517 € 12,93 €
0,486 € 48,60 €
0,439 € 109,75 €
Full Reel (Order in multiples of 1000)
0,341 € 341,00 €
0,332 € 664,00 €
0,328 € 1.640,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Contacts
RoHS:  
Socket (Female)
Copper
Gold
Crimp
Reel
Cut Tape
Brand: ITT Cannon
Filtered: -
Product Type: D-Sub Contacts
Series: KPT
Factory Pack Quantity: 1000
Subcategory: D-Sub Connectors
Unit Weight: 105,005 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro D-Sub Connectors

ITT Cannon Micro D-Sub Connectors are extremely small, lightweight, wired connectors with high-density contact configurations. These ITT Cannon Micro D-Sub Connectors feature a high-reliability twist pin contact system with Pos-A-Line alignment. These ITT Cannon connectors offer eight shell sizes accommodating from 9 to 100 contacts and special arrangements of power and coaxial contacts. These connectors meet the demands for an environmental, high-performance, rugged, moisture-sealed micro-miniature connector.