MDM15PCBS

ITT Cannon
965-MDM15PCBS
MDM15PCBS

Mfr.:

Description:
D-Sub Micro-D Connectors Micro DSUB Vertical mount PC Board 15 Pin thru hole, no hardware/ Yellow Chromate over CAD/ .109 tinned PC tail

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
178,71 € 1.787,10 €
172,30 € 4.307,50 €
171,06 € 8.553,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Micro-D Connectors
15 Position
2 Row
Crimp
Vertical
PCB Mount
Brand: ITT Cannon
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Filtered: Filtered
Insulation: Insulated
Insulation Material: Liquid Crystal Polymer (LCP)
Pitch: 1.27 mm
Product Type: Micro-D D-Sub Connectors
Series: MDM
Shell Material: Aluminum
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 100 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.