MDM-25PH003B

ITT Cannon
965-MDM-25PH003B
MDM-25PH003B

Mfr.:

Description:
D-Sub Micro-D Connectors MICRO 25 M 18' RBW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
148,72 € 148,72 €
141,95 € 1.419,50 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Micro-D Connectors
RoHS: N
Male
25 Position
2 Row
Crimp
Straight
Panel
Brand: ITT Cannon
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 3 A
Product Type: Micro-D D-Sub Connectors
Series: MDM
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: 096516-0072
Unit Weight: 46,659 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Micro D-Sub Connectors

ITT Cannon Micro D-Sub Connectors are extremely small, lightweight, wired connectors with high-density contact configurations. These ITT Cannon Micro D-Sub Connectors feature a high-reliability twist pin contact system with Pos-A-Line alignment. These ITT Cannon connectors offer eight shell sizes accommodating from 9 to 100 contacts and special arrangements of power and coaxial contacts. These connectors meet the demands for an environmental, high-performance, rugged, moisture-sealed micro-miniature connector.