MDM-15PH003L

ITT Cannon
965-MDM-15PH003L
MDM-15PH003L

Mfr.:

Description:
D-Sub Micro-D Connectors MICRO 15 M 18" RBW JACKS LP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18
Can Dispatch Immediately
On Order:
10
Expected 8/5/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,66 € 130,66 €
127,02 € 1.270,20 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Micro-D Connectors
RoHS: N
Male
15 Position
2 Row
Crimp
Straight
Panel
Brand: ITT Cannon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Micro-D D-Sub Connectors
Series: MDM
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: 096512-0070
Unit Weight: 32,792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
CNHTS:
8536901100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99