MDLM-31SCBRP-F222

ITT Cannon
965-MDLM31SCBRPF222
MDLM-31SCBRP-F222

Mfr.:

Description:
D-Sub Micro-D Connectors MICRO LP 31F PCB RA HI-TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
248,65 € 248,65 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Micro-D Connectors
Female
31 Position
2 Row
Crimp
Straight
Cable
Brand: ITT Cannon
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 3 A
Insulation: Insulated
Insulation Material: Liquid Crystalline Polymer
Pitch: 0.05 in
Product Type: Micro-D D-Sub Connectors
Series: MDLM
Shell Material: Aluminum Alloy
Shell Plating: Nickel
Subcategory: D-Sub Connectors
Wire Gauge: 30 AWG
Part # Aliases: 154252-0016
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

MDM-F222 High-Temp Micro-D Metal-Shell Connectors

ITT Cannon MDM-F222 High-Temp Micro-D Metal-Shell Connectors are designed to withstand +200°C continuous operating temperature for 500 hours. ITT Cannon MDM-F222 Connectors are ideal for extreme temperatures and operating conditions required in oil and gas exploration. These rugged microminiature connectors feature ITT Cannon's Micro Twist Pin technology and a 3A maximum current rating.