MDB1-37PH025

ITT Cannon
965-MDB1-37PH025
MDB1-37PH025

Mfr.:

Description:
D-Sub Micro-D Connectors MDB1-37PH025

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
223,26 € 223,26 €
182,05 € 1.820,50 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Micro-D Connectors
RoHS:  
Male
37 Position
2 Row
Crimp
Straight
Panel Mount
Brand: ITT Cannon
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Filtered: Unfiltered
Pitch: 1.27 mm
Product Type: Micro-D D-Sub Connectors
Series: Micro
Shell Material: Diallyl Phthalate (DAP)
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 600 VAC
Wire Gauge: 26 AWG
Part # Aliases: 095486-0175
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.